Samtec TMM Series Straight Through Hole Pin Header, 20 Contact(s), 2.0mm Pitch, 2 Row(s), Unshrouded

Nº de Estoque RS: 180-3088Marca: SamtecPart Number: TMM-110-03-L-D
brand-logo
Ver tudo em Cabeçote PCB

Documentos Técnicos

Especificações

Brand

Samtec

Series

TMM

Pitch

2.0mm

Number Of Contacts

20

Number Of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Mounting Type

Through Hole

Connector System

Wire to Board

Termination Method

Solder

Contact Plating

Gold

Contact Material

Phosphor Bronze

Current Rating

3.0A

Tail Pin Length

2.7mm

Mating Pin Length

4.0mm

Voltage Rating

250.0 V , 281.0 V ac

País de Origem

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 29.390,00

R$ 29,39 Each (In a Pack of 1000) (Sem VAT)

Samtec TMM Series Straight Through Hole Pin Header, 20 Contact(s), 2.0mm Pitch, 2 Row(s), Unshrouded

R$ 29.390,00

R$ 29,39 Each (In a Pack of 1000) (Sem VAT)

Samtec TMM Series Straight Through Hole Pin Header, 20 Contact(s), 2.0mm Pitch, 2 Row(s), Unshrouded
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Samtec

Series

TMM

Pitch

2.0mm

Number Of Contacts

20

Number Of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Mounting Type

Through Hole

Connector System

Wire to Board

Termination Method

Solder

Contact Plating

Gold

Contact Material

Phosphor Bronze

Current Rating

3.0A

Tail Pin Length

2.7mm

Mating Pin Length

4.0mm

Voltage Rating

250.0 V , 281.0 V ac

País de Origem

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more