Samtec TMS Series Straight Through Hole Pin Header, 20 Contact(s), 1.27mm Pitch, 1 Row(s), Unshrouded

Nº de Estoque RS: 180-1449Marca: SamtecPart Number: TMS-120-01-G-S
brand-logo
Ver tudo em Cabeçote PCB

Documentos Técnicos

Especificações

Brand

Samtec

Series

TMS

Pitch

1.27mm

Number Of Contacts

20

Number Of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Connector System

Board to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Gold

Contact Material

Phosphor Bronze

Current Rating

5.0A

Tail Pin Length

3.05mm

Mating Pin Length

5.84mm

País de Origem

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 1.974,32

R$ 85,84 Each (In a Tube of 23) (Sem VAT)

Samtec TMS Series Straight Through Hole Pin Header, 20 Contact(s), 1.27mm Pitch, 1 Row(s), Unshrouded

R$ 1.974,32

R$ 85,84 Each (In a Tube of 23) (Sem VAT)

Samtec TMS Series Straight Through Hole Pin Header, 20 Contact(s), 1.27mm Pitch, 1 Row(s), Unshrouded
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Samtec

Series

TMS

Pitch

1.27mm

Number Of Contacts

20

Number Of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Connector System

Board to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Gold

Contact Material

Phosphor Bronze

Current Rating

5.0A

Tail Pin Length

3.05mm

Mating Pin Length

5.84mm

País de Origem

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more