Samtec TSM Series Vertical Surface Mount Pin Header, 32 Contact(s), 2.54mm Pitch, 2 Row(s), Unshrouded

Nº de Estoque RS: 208-6451Marca: SamtecPart Number: TSM-116-01-S-DV
brand-logo
Ver tudo em Cabeçote PCB

Documentos Técnicos

Especificações

Brand

Samtec

Series

TSM

Pitch

2.54mm

Number Of Contacts

32

Number Of Rows

2

Body Orientation

Vertical

Shrouded/Unshrouded

Unshrouded

Mounting Type

Surface Mount

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

R$ 1.528,80

R$ 109,20 Each (In a Tube of 14) (Sem VAT)

Samtec TSM Series Vertical Surface Mount Pin Header, 32 Contact(s), 2.54mm Pitch, 2 Row(s), Unshrouded

R$ 1.528,80

R$ 109,20 Each (In a Tube of 14) (Sem VAT)

Samtec TSM Series Vertical Surface Mount Pin Header, 32 Contact(s), 2.54mm Pitch, 2 Row(s), Unshrouded

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

QuantidadePreço unitárioPer Tubo
14 - 56R$ 109,20R$ 1.528,80
70 - 126R$ 100,69R$ 1.409,66
140+R$ 91,96R$ 1.287,44

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Samtec

Series

TSM

Pitch

2.54mm

Number Of Contacts

32

Number Of Rows

2

Body Orientation

Vertical

Shrouded/Unshrouded

Unshrouded

Mounting Type

Surface Mount

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more