Documentos Técnicos
Especificações
Brand
SamtecSeries
TSW
Pitch
2.54mm
Number Of Contacts
6
Number Of Rows
2
Body Orientation
Straight
Shrouded/Unshrouded
Unshrouded
Mounting Type
Through Hole
Connector System
Board to Board, Wire to Board
Termination Method
Solder
Contact Material
Phosphor Bronze
Contact Plating
Gold
Current Rating
4.7A
Voltage Rating
465.0 V
País de Origem
United States
P.O.A.
Each (In a Box of 2110) (Sem VAT)
2110
P.O.A.
Each (In a Box of 2110) (Sem VAT)
Informações de estoque temporariamente indisponíveis.
2110
Informações de estoque temporariamente indisponíveis.
Documentos Técnicos
Especificações
Brand
SamtecSeries
TSW
Pitch
2.54mm
Number Of Contacts
6
Number Of Rows
2
Body Orientation
Straight
Shrouded/Unshrouded
Unshrouded
Mounting Type
Through Hole
Connector System
Board to Board, Wire to Board
Termination Method
Solder
Contact Material
Phosphor Bronze
Contact Plating
Gold
Current Rating
4.7A
Voltage Rating
465.0 V
País de Origem
United States