Samtec TSW Series Straight Through Hole Pin Header, 8 Contact(s), 2.54mm Pitch, 2 Row(s), Unshrouded

Nº de Estoque RS: 161-2258Marca: SamtecPart Number: TSW-104-07-F-D
brand-logo
Ver tudo em Cabeçote PCB

Documentos Técnicos

Especificações

Brand

Samtec

Series

TSW

Pitch

2.54mm

Number Of Contacts

8

Number Of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Connector System

Board to Board, Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Gold

Contact Material

Phosphor Bronze

Current Rating

4.7A

Voltage Rating

465.0 V

País de Origem

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

P.O.A.

Each (In a Box of 1580) (Sem VAT)

Samtec TSW Series Straight Through Hole Pin Header, 8 Contact(s), 2.54mm Pitch, 2 Row(s), Unshrouded

P.O.A.

Each (In a Box of 1580) (Sem VAT)

Samtec TSW Series Straight Through Hole Pin Header, 8 Contact(s), 2.54mm Pitch, 2 Row(s), Unshrouded
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Samtec

Series

TSW

Pitch

2.54mm

Number Of Contacts

8

Number Of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Connector System

Board to Board, Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Gold

Contact Material

Phosphor Bronze

Current Rating

4.7A

Voltage Rating

465.0 V

País de Origem

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more