Samtec TSW Series Straight Through Hole Pin Header, 24 Contact(s), 2.54mm Pitch, 3 Row(s), Unshrouded

Nº de Estoque RS: 180-3172Marca: SamtecPart Number: TSW-108-07-G-T
brand-logo
Ver tudo em Cabeçote PCB

Documentos Técnicos

Especificações

Brand

Samtec

Series

TSW

Pitch

2.54mm

Number Of Contacts

24

Number Of Rows

3

Body Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Connector System

Board to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Gold

Contact Material

Phosphor Bronze

Current Rating

4.3A

Tail Pin Length

2.54mm

Mating Pin Length

5.84mm

Voltage Rating

400.0 V , 500.0 V ac, 550.0 V ac

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 39.000,00

R$ 39,00 Each (In a Pack of 1000) (Sem VAT)

Samtec TSW Series Straight Through Hole Pin Header, 24 Contact(s), 2.54mm Pitch, 3 Row(s), Unshrouded

R$ 39.000,00

R$ 39,00 Each (In a Pack of 1000) (Sem VAT)

Samtec TSW Series Straight Through Hole Pin Header, 24 Contact(s), 2.54mm Pitch, 3 Row(s), Unshrouded
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Samtec

Series

TSW

Pitch

2.54mm

Number Of Contacts

24

Number Of Rows

3

Body Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Connector System

Board to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Gold

Contact Material

Phosphor Bronze

Current Rating

4.3A

Tail Pin Length

2.54mm

Mating Pin Length

5.84mm

Voltage Rating

400.0 V , 500.0 V ac, 550.0 V ac

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more