Documentos Técnicos
Especificações
Brand
SamtecSeries
TSW
Pitch
2.54mm
Number Of Contacts
50
Number Of Rows
1
Body Orientation
Straight
Shrouded/Unshrouded
Unshrouded
Connector System
Board to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Tin
Contact Material
Phosphor Bronze
Current Rating
4.3A
Tail Pin Length
2.79mm
Mating Pin Length
13.21mm
Voltage Rating
400.0 V , 500.0 V ac, 550.0 V ac
R$ 255,00
R$ 51,00 Each (In a Pack of 5) (Sem VAT)
5
R$ 255,00
R$ 51,00 Each (In a Pack of 5) (Sem VAT)
5
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Pacote |
---|---|---|
5 - 20 | R$ 51,00 | R$ 255,00 |
25 - 45 | R$ 29,80 | R$ 149,00 |
50 - 95 | R$ 29,24 | R$ 146,20 |
100 - 245 | R$ 28,86 | R$ 144,30 |
250+ | R$ 28,51 | R$ 142,55 |
Documentos Técnicos
Especificações
Brand
SamtecSeries
TSW
Pitch
2.54mm
Number Of Contacts
50
Number Of Rows
1
Body Orientation
Straight
Shrouded/Unshrouded
Unshrouded
Connector System
Board to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Tin
Contact Material
Phosphor Bronze
Current Rating
4.3A
Tail Pin Length
2.79mm
Mating Pin Length
13.21mm
Voltage Rating
400.0 V , 500.0 V ac, 550.0 V ac