SANTON 4P Pole Wall Mount Isolator Switch - 25A Maximum Current, 15kW Power Rating

Nº de Estoque RS: 136-5838Marca: SANTONPart Number: CS25-4P-NONC-MP1-RY9
brand-logo
Ver tudo em Isolator Switches

Documentos Técnicos

Especificações

Brand

SANTON

Number of Poles

4P

Maximum Current

25A

Mounting Type

Wall Mount

Power Rating

15kW

Voltage Rating

690V

Electrical Phase

3

Accepts Padlocks

Yes

Auxiliary Contacts Available

Yes

Normal State Configuration

NO/NC

Series

Citadel MP

Length

115mm

Width

162mm

Depth

160mm

País de Origem

Netherlands

Detalhes do produto

Santon C-Type Switch Disconnectors

Santon C-Type enclosed maintenance free switch disconnectors offer a high-power rating in a glass fibre filled Noryl enclosure. The enclosure offers high resistance to chemically aggressive substances, dirt, dust and salt.

Santon Switch Disconnectors

Informações de estoque temporariamente indisponíveis.

R$ 4.362,82

R$ 4.362,82 Each (Sem VAT)

SANTON 4P Pole Wall Mount Isolator Switch - 25A Maximum Current, 15kW Power Rating

R$ 4.362,82

R$ 4.362,82 Each (Sem VAT)

SANTON 4P Pole Wall Mount Isolator Switch - 25A Maximum Current, 15kW Power Rating
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

SANTON

Number of Poles

4P

Maximum Current

25A

Mounting Type

Wall Mount

Power Rating

15kW

Voltage Rating

690V

Electrical Phase

3

Accepts Padlocks

Yes

Auxiliary Contacts Available

Yes

Normal State Configuration

NO/NC

Series

Citadel MP

Length

115mm

Width

162mm

Depth

160mm

País de Origem

Netherlands

Detalhes do produto

Santon C-Type Switch Disconnectors

Santon C-Type enclosed maintenance free switch disconnectors offer a high-power rating in a glass fibre filled Noryl enclosure. The enclosure offers high resistance to chemically aggressive substances, dirt, dust and salt.

Santon Switch Disconnectors