Documentos Técnicos
Especificações
Brand
Sanyo DenkiSupply Voltage
100 → 240 V ac
AC or DC Operation
AC
Height
120mm
Width
120mm
Power Consumption
4.4W
Maximum Current
80mA
Depth
38mm
Termination Type
Lead Wire
Dimensions
120 x 120 x 38mm
Air Flow
180m³/h
Noise Level
42dB
Fan Speed
3250rpm
Bearing Type
Ball
Distrelec Product Id
30116804
País de Origem
Philippines
Detalhes do produto
San Ace Low Power AC to DC Fan - 9AD Series
The San Ace AD series work by internally converting AC power into DC power and provides the superior performance of a DC fan with the flexibility of AC input.
These high quality reliable, dual ball bearing fans are suitable for high performance applications where product quality and life-time are an integral requirement.
R$ 1.432,14
R$ 1.432,14 Each (Sem VAT)
1
R$ 1.432,14
R$ 1.432,14 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 1.432,14 |
5 - 9 | R$ 1.366,72 |
10 - 24 | R$ 1.299,08 |
25 - 49 | R$ 1.258,60 |
50+ | R$ 1.155,26 |
Documentos Técnicos
Especificações
Brand
Sanyo DenkiSupply Voltage
100 → 240 V ac
AC or DC Operation
AC
Height
120mm
Width
120mm
Power Consumption
4.4W
Maximum Current
80mA
Depth
38mm
Termination Type
Lead Wire
Dimensions
120 x 120 x 38mm
Air Flow
180m³/h
Noise Level
42dB
Fan Speed
3250rpm
Bearing Type
Ball
Distrelec Product Id
30116804
País de Origem
Philippines
Detalhes do produto
San Ace Low Power AC to DC Fan - 9AD Series
The San Ace AD series work by internally converting AC power into DC power and provides the superior performance of a DC fan with the flexibility of AC input.
These high quality reliable, dual ball bearing fans are suitable for high performance applications where product quality and life-time are an integral requirement.