Documentos Técnicos
Especificações
Brand
SauterRange
1000N
Best Accuracy
±0.5 %
Measurement Units
kgf, lbf, N
Resolution
0.5 N
Sampling Rate
2000Hz
Digital Output
RS232
Plug Type
Type C - European Plug
Weight
640g
Height
36mm
Width
63mm
Length
238mm
Maximum Operating Temperature
+30°C
Minimum Operating Temperature
+10°C
País de Origem
China
Detalhes do produto
FH Series Force Gauge, Digital
Supplied with
Measuring device with mains adapter and 6 standard attachments, hook, pressure plate and pressure peaks, in transport case
Devices from 1000 N upwards supplied with external force transducers
Devices below 1 KN are supplied with the 6 standard accessories
R$ 29.443,40
R$ 29.443,40 Each (Sem VAT)
1
R$ 29.443,40
R$ 29.443,40 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
SauterRange
1000N
Best Accuracy
±0.5 %
Measurement Units
kgf, lbf, N
Resolution
0.5 N
Sampling Rate
2000Hz
Digital Output
RS232
Plug Type
Type C - European Plug
Weight
640g
Height
36mm
Width
63mm
Length
238mm
Maximum Operating Temperature
+30°C
Minimum Operating Temperature
+10°C
País de Origem
China
Detalhes do produto
FH Series Force Gauge, Digital
Supplied with
Measuring device with mains adapter and 6 standard attachments, hook, pressure plate and pressure peaks, in transport case
Devices from 1000 N upwards supplied with external force transducers
Devices below 1 KN are supplied with the 6 standard accessories