Scame IP44 Red Cable Mount 3P + E Industrial Power Plug, Rated At 63A, 415 V

Nº de Estoque RS: 125-4437Marca: ScamePart Number: 213.6336
brand-logo
Ver tudo em Conectores de Força Industriais

Documentos Técnicos

Especificações

Brand

Scame

Current Rating

63A

Plug/Socket

Plug

Pole Format

3P + E

Voltage Rating

415 V

Mounting Type

Cable Mount

Gender

Male

Body Orientation

Straight

IP Rating

IP44

Colour

Red

País de Origem

Italy

Detalhes do produto

Free Plugs - Straight

Scame cable mounting free plugs for use in industrial applications. The outer casing of these straight plugs is made from engineering plastic and has a cable gland design to provide external clamping. These robust industrial plugs conform to the latest requirements of British and European standards.

Informações de estoque temporariamente indisponíveis.

R$ 2.539,28

R$ 2.539,28 Each (Sem VAT)

Scame IP44 Red Cable Mount 3P + E Industrial Power Plug, Rated At 63A, 415 V

R$ 2.539,28

R$ 2.539,28 Each (Sem VAT)

Scame IP44 Red Cable Mount 3P + E Industrial Power Plug, Rated At 63A, 415 V
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 2.539,28
5+R$ 2.449,37

Documentos Técnicos

Especificações

Brand

Scame

Current Rating

63A

Plug/Socket

Plug

Pole Format

3P + E

Voltage Rating

415 V

Mounting Type

Cable Mount

Gender

Male

Body Orientation

Straight

IP Rating

IP44

Colour

Red

País de Origem

Italy

Detalhes do produto

Free Plugs - Straight

Scame cable mounting free plugs for use in industrial applications. The outer casing of these straight plugs is made from engineering plastic and has a cable gland design to provide external clamping. These robust industrial plugs conform to the latest requirements of British and European standards.