Documentos Técnicos
Especificações
Brand
ScameCurrent Rating
16A
Plug/Socket
Plug
Pole Format
2P
Voltage Rating
20 → 25 V
Mounting Type
Cable Mount
Gender
Male
Body Orientation
Straight
IP Rating
IP44
Colour
Purple
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+40°C
Low Voltage
Yes
País de Origem
Italy
Detalhes do produto
Scame Wall mount industrial power connector
From the trusted brand Scame, comes a range of high-quality purple cable mounted free socket power connectors.
Manufactured to industry standards these connectors are easy to assemble and are a fantastic industrial plug solution for powering tools and machinery at a range of different voltage requirements.
R$ 469,31
R$ 469,31 Each (Sem VAT)
1
R$ 469,31
R$ 469,31 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 9 | R$ 469,31 |
10+ | R$ 452,74 |
Documentos Técnicos
Especificações
Brand
ScameCurrent Rating
16A
Plug/Socket
Plug
Pole Format
2P
Voltage Rating
20 → 25 V
Mounting Type
Cable Mount
Gender
Male
Body Orientation
Straight
IP Rating
IP44
Colour
Purple
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+40°C
Low Voltage
Yes
País de Origem
Italy
Detalhes do produto
Scame Wall mount industrial power connector
From the trusted brand Scame, comes a range of high-quality purple cable mounted free socket power connectors.
Manufactured to industry standards these connectors are easy to assemble and are a fantastic industrial plug solution for powering tools and machinery at a range of different voltage requirements.