Scame IP66, IP67 Red Cable Mount 3P + N + E Industrial Power Socket, Rated At 125A, 415 V

Nº de Estoque RS: 724-9189Marca: ScamePart Number: 318.12547
brand-logo
Ver tudo em Conectores de Força Industriais

Documentos Técnicos

Especificações

Brand

Scame

Current Rating

125A

Plug/Socket

Socket

Pole Format

3P + N + E

Voltage Rating

415 V

Mounting Type

Cable Mount

Gender

Female

Body Orientation

Straight

Termination Method

Screw

IP Rating

IP66, IP67

Colour

Red

Cable CSA

50.0mm²

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+40°C

País de Origem

Italy

Detalhes do produto

From the trusted brand Scame, comes a range of high-quality cable mounted free socket power connectors. Manufactured to industry standards these connectors are easy to assemble and are a fantastic industrial plug solution for powering tools and machinery at a range of different voltage requirements.

Standards

EN 60309-1, EN 60309-2

Informações de estoque temporariamente indisponíveis.

R$ 9.057,08

R$ 9.057,08 Each (Sem VAT)

Scame IP66, IP67 Red Cable Mount 3P + N + E Industrial Power Socket, Rated At 125A, 415 V

R$ 9.057,08

R$ 9.057,08 Each (Sem VAT)

Scame IP66, IP67 Red Cable Mount 3P + N + E Industrial Power Socket, Rated At 125A, 415 V
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Scame

Current Rating

125A

Plug/Socket

Socket

Pole Format

3P + N + E

Voltage Rating

415 V

Mounting Type

Cable Mount

Gender

Female

Body Orientation

Straight

Termination Method

Screw

IP Rating

IP66, IP67

Colour

Red

Cable CSA

50.0mm²

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+40°C

País de Origem

Italy

Detalhes do produto

From the trusted brand Scame, comes a range of high-quality cable mounted free socket power connectors. Manufactured to industry standards these connectors are easy to assemble and are a fantastic industrial plug solution for powering tools and machinery at a range of different voltage requirements.

Standards

EN 60309-1, EN 60309-2