Documentos Técnicos
Especificações
Brand
ScameCurrent Rating
16A
Plug/Socket
Socket
Pole Format
3P + E
Voltage Rating
415 V
Mounting Type
Cable Mount
Gender
Female
Body Orientation
Straight
Termination Method
Screw
IP Rating
IP66, IP67
Colour
Red
Cable CSA
2.5mm²
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+40°C
País de Origem
Slovakia
Detalhes do produto
From the trusted brand Scame, comes a range of high-quality cable mounted free socket power connectors. Manufactured to industry standards these connectors are easy to assemble and are a fantastic industrial plug solution for powering tools and machinery at a range of different voltage requirements.
Standards
EN 60309-1, EN 60309-2
R$ 713,86
R$ 713,86 Each (Sem VAT)
1
R$ 713,86
R$ 713,86 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 9 | R$ 713,86 |
10+ | R$ 688,78 |
Documentos Técnicos
Especificações
Brand
ScameCurrent Rating
16A
Plug/Socket
Socket
Pole Format
3P + E
Voltage Rating
415 V
Mounting Type
Cable Mount
Gender
Female
Body Orientation
Straight
Termination Method
Screw
IP Rating
IP66, IP67
Colour
Red
Cable CSA
2.5mm²
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+40°C
País de Origem
Slovakia
Detalhes do produto
From the trusted brand Scame, comes a range of high-quality cable mounted free socket power connectors. Manufactured to industry standards these connectors are easy to assemble and are a fantastic industrial plug solution for powering tools and machinery at a range of different voltage requirements.
Standards
EN 60309-1, EN 60309-2