Documentos Técnicos
Especificações
Brand
ScameCurrent Rating
32A
Plug/Socket
Socket
Pole Format
3P + E
Voltage Rating
415 V
Mounting Type
Wall Mount
Gender
Female
Body Orientation
Right Angle
IP Rating
IP44
Colour
Red
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+40°C
Detalhes do produto
Scame Wall mount industrial power connector
From the trusted brand Scame, comes a range of high-quality wall mountable power connectors. Manufactured to industry standards these connectors are easy to assemble and are a fantastic industrial plug solution for powering tools and machinery at a range of different voltage requirements.
R$ 700,40
R$ 700,40 Each (Sem VAT)
1
R$ 700,40
R$ 700,40 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 9 | R$ 700,40 |
10+ | R$ 674,98 |
Documentos Técnicos
Especificações
Brand
ScameCurrent Rating
32A
Plug/Socket
Socket
Pole Format
3P + E
Voltage Rating
415 V
Mounting Type
Wall Mount
Gender
Female
Body Orientation
Right Angle
IP Rating
IP44
Colour
Red
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+40°C
Detalhes do produto
Scame Wall mount industrial power connector
From the trusted brand Scame, comes a range of high-quality wall mountable power connectors. Manufactured to industry standards these connectors are easy to assemble and are a fantastic industrial plug solution for powering tools and machinery at a range of different voltage requirements.