Scame, Optima IP67 Red Wall Mount 6P + E Right Angle Industrial Power Socket, Rated At 32A, 415 V

Nº de Estoque RS: 893-8004Marca: ScamePart Number: 517.3257-7
brand-logo
Ver tudo em Conectores de Força Industriais

Documentos Técnicos

Especificações

Brand

Scame

Current Rating

32A

Plug/Socket

Socket

Pole Format

6P + E

Voltage Rating

415 V

Mounting Type

Wall Mount

Gender

Female

Body Orientation

Right Angle

Termination Method

Crimp

Series

Optima

IP Rating

IP67

Colour

Red

País de Origem

Austria

Detalhes do produto

Red 6P+E, 6h, IP67 Rated Female Angled Panel Mount Socket, 16A, and 32A, Optima-Seven

Red 6 pole plus earth female angled panel mount inlets with hour position 6 h, offered in 16A, and 32A versions, voltage rating 346 V to 415 V, and IP67 rated complete with socket cover. These angled female inlets are suitable for many electrical distribution applications, motor control star/delta, and monitoring signals. All models are highly reliable and excellent quality.

Approvals

EN60309-1, 1/A1, 1/A2, CE

Informações de estoque temporariamente indisponíveis.

R$ 2.232,32

R$ 2.232,32 Each (Sem VAT)

Scame, Optima IP67 Red Wall Mount 6P + E Right Angle Industrial Power Socket, Rated At 32A, 415 V

R$ 2.232,32

R$ 2.232,32 Each (Sem VAT)

Scame, Optima IP67 Red Wall Mount 6P + E Right Angle Industrial Power Socket, Rated At 32A, 415 V
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 9R$ 2.232,32
10+R$ 2.153,51

Documentos Técnicos

Especificações

Brand

Scame

Current Rating

32A

Plug/Socket

Socket

Pole Format

6P + E

Voltage Rating

415 V

Mounting Type

Wall Mount

Gender

Female

Body Orientation

Right Angle

Termination Method

Crimp

Series

Optima

IP Rating

IP67

Colour

Red

País de Origem

Austria

Detalhes do produto

Red 6P+E, 6h, IP67 Rated Female Angled Panel Mount Socket, 16A, and 32A, Optima-Seven

Red 6 pole plus earth female angled panel mount inlets with hour position 6 h, offered in 16A, and 32A versions, voltage rating 346 V to 415 V, and IP67 rated complete with socket cover. These angled female inlets are suitable for many electrical distribution applications, motor control star/delta, and monitoring signals. All models are highly reliable and excellent quality.

Approvals

EN60309-1, 1/A1, 1/A2, CE