Scame IP66, IP67 Red Wall Mount 3P + E Industrial Power Socket, Rated At 16A, 415 V

Nº de Estoque RS: 781-2706Marca: ScamePart Number: 518.1656T
brand-logo
Ver tudo em Conectores de Força Industriais

Documentos Técnicos

Especificações

Brand

Scame

Current Rating

16A

Plug/Socket

Socket

Pole Format

3P + E

Voltage Rating

415 V

Mounting Type

Wall Mount

Gender

Female

Termination Method

Screw

IP Rating

IP66, IP67

Colour

Red

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+40°C

País de Origem

Slovakia

Detalhes do produto

Industrial Top Mount Socket Outlets

A comprehensive range of top mount outlet sockets for industrial use with units available for 16A and 32A currents and which are IP66/67 rated, featuring robust screw terminals and the housing is manufactured from halogen free engineering plastic. These industrial outlet sockets have threaded knockouts that accept a suitably sized cable gland, ranging from 2xM20 - 3xM25 for 16A versions and 3xM32 for 32A (model specific).

Standards

EN60309-1, EN60309-2

Informações de estoque temporariamente indisponíveis.

R$ 983,24

R$ 983,24 Each (Sem VAT)

Scame IP66, IP67 Red Wall Mount 3P + E Industrial Power Socket, Rated At 16A, 415 V

R$ 983,24

R$ 983,24 Each (Sem VAT)

Scame IP66, IP67 Red Wall Mount 3P + E Industrial Power Socket, Rated At 16A, 415 V
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 9R$ 983,24
10+R$ 948,59

Documentos Técnicos

Especificações

Brand

Scame

Current Rating

16A

Plug/Socket

Socket

Pole Format

3P + E

Voltage Rating

415 V

Mounting Type

Wall Mount

Gender

Female

Termination Method

Screw

IP Rating

IP66, IP67

Colour

Red

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+40°C

País de Origem

Slovakia

Detalhes do produto

Industrial Top Mount Socket Outlets

A comprehensive range of top mount outlet sockets for industrial use with units available for 16A and 32A currents and which are IP66/67 rated, featuring robust screw terminals and the housing is manufactured from halogen free engineering plastic. These industrial outlet sockets have threaded knockouts that accept a suitably sized cable gland, ranging from 2xM20 - 3xM25 for 16A versions and 3xM32 for 32A (model specific).

Standards

EN60309-1, EN60309-2