Scame Switchable IP44 Industrial Interlock Socket 2P+E, Earthing Position 4h, 32A, 130 V

Nº de Estoque RS: 125-4372Marca: ScamePart Number: 560.3270
brand-logo
Ver tudo em Engates Industriais

Documentos Técnicos

Especificações

Brand

Scame

Plug/Socket

Socket

Pole Format

2P+E

Switchable

Yes

Colour

Yellow

IP Rating

IP44

Voltage Rating

130 V

Current Rating

32A

Body Orientation

Straight

Dimensions

106 x 136 x 266mm

Earthing Position

4h

Body Material

Plastic

Depth

266mm

Length

106mm

Width

136mm

País de Origem

Italy

Detalhes do produto

Vertical style with switch

Scame surface mounted interlocked sockets feature hard plastic housing and a covered socket. They are designed for industrial use, but may also be suitable for a commercial environment.

Designed with safety in mind, this range features a mechanical interlock that prevents the switch from closing if the plug is not inserted, the extraction of the plug if the switch is closed, and the opening of the socket outlet cover if the switch is closed.

These outlets are available as protected to either IP44 (splash proof) or IP67 (watertight.)

Informações de estoque temporariamente indisponíveis.

R$ 3.316,66

R$ 3.316,66 Each (Sem VAT)

Scame Switchable IP44 Industrial Interlock Socket 2P+E, Earthing Position 4h, 32A, 130 V

R$ 3.316,66

R$ 3.316,66 Each (Sem VAT)

Scame Switchable IP44 Industrial Interlock Socket 2P+E, Earthing Position 4h, 32A, 130 V
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Scame

Plug/Socket

Socket

Pole Format

2P+E

Switchable

Yes

Colour

Yellow

IP Rating

IP44

Voltage Rating

130 V

Current Rating

32A

Body Orientation

Straight

Dimensions

106 x 136 x 266mm

Earthing Position

4h

Body Material

Plastic

Depth

266mm

Length

106mm

Width

136mm

País de Origem

Italy

Detalhes do produto

Vertical style with switch

Scame surface mounted interlocked sockets feature hard plastic housing and a covered socket. They are designed for industrial use, but may also be suitable for a commercial environment.

Designed with safety in mind, this range features a mechanical interlock that prevents the switch from closing if the plug is not inserted, the extraction of the plug if the switch is closed, and the opening of the socket outlet cover if the switch is closed.

These outlets are available as protected to either IP44 (splash proof) or IP67 (watertight.)