Documentos Técnicos
Especificações
Brand
ScamePlug/Socket
Socket
Pole Format
2P+E
Switchable
Yes
Colour
Blue
IP Rating
IP44
Voltage Rating
230 V
Current Rating
32A
Body Orientation
Straight
Dimensions
136 x 199 x 513mm
Earthing Position
6h
Body Material
Plastic
Depth
513mm
Length
136mm
Width
199mm
País de Origem
Italy
Detalhes do produto
Vertical - RCD Protected
Scame surface mounted RCD protected interlocked sockets feature hard plastic housing and a covered socket. They are designed for industrial use, but may also be suitable for a commercial environment.
Designed with safety in mind, this range features a mechanical interlock that prevents the switch from closing if the plug is not inserted, the extraction of the plug if the switch is closed, and the opening of the socket outlet cover if the switch is closed.
These outlets are available as protected to either IP44 (splash proof) or IP67 (watertight.)
R$ 6.733,34
R$ 6.733,34 Each (Sem VAT)
1
R$ 6.733,34
R$ 6.733,34 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
ScamePlug/Socket
Socket
Pole Format
2P+E
Switchable
Yes
Colour
Blue
IP Rating
IP44
Voltage Rating
230 V
Current Rating
32A
Body Orientation
Straight
Dimensions
136 x 199 x 513mm
Earthing Position
6h
Body Material
Plastic
Depth
513mm
Length
136mm
Width
199mm
País de Origem
Italy
Detalhes do produto
Vertical - RCD Protected
Scame surface mounted RCD protected interlocked sockets feature hard plastic housing and a covered socket. They are designed for industrial use, but may also be suitable for a commercial environment.
Designed with safety in mind, this range features a mechanical interlock that prevents the switch from closing if the plug is not inserted, the extraction of the plug if the switch is closed, and the opening of the socket outlet cover if the switch is closed.
These outlets are available as protected to either IP44 (splash proof) or IP67 (watertight.)