Documentos Técnicos
Especificações
Brand
ScameCurrent Rating
16A
Plug/Socket
Socket
Pole Format
2P + E
Voltage Rating
230 V
Mounting Type
Wall Mount
Gender
Female
Termination Method
Pre-Wired
Series
DOMINO
IP Rating
IP44
Colour
Blue
País de Origem
Italy
Detalhes do produto
Wall mount industrial power connector
It comes a range of high-quality wall mountable power connectors. Manufactured to industry standards these connectors are easy to assemble and are a fantastic industrial plug solution for powering tools and machinery at a range of different voltage requirements.
R$ 6.329,74
R$ 6.329,74 Each (Sem VAT)
1
R$ 6.329,74
R$ 6.329,74 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
ScameCurrent Rating
16A
Plug/Socket
Socket
Pole Format
2P + E
Voltage Rating
230 V
Mounting Type
Wall Mount
Gender
Female
Termination Method
Pre-Wired
Series
DOMINO
IP Rating
IP44
Colour
Blue
País de Origem
Italy
Detalhes do produto
Wall mount industrial power connector
It comes a range of high-quality wall mountable power connectors. Manufactured to industry standards these connectors are easy to assemble and are a fantastic industrial plug solution for powering tools and machinery at a range of different voltage requirements.