Scame IP66, IP67 Red Wall Mount 3P + E Right Angle Industrial Power Plug, Rated At 32A, 415 V

Documentos Técnicos
Especificações
Brand
ScameCurrent Rating
32A
Plug/Socket
Plug
Pole Format
3P + E
Voltage Rating
415 V
Mounting Type
Wall Mount
Gender
Male
Body Orientation
Right Angle
IP Rating
IP66, IP67
Colour
Red
Detalhes do produto
Appliance Inlets
Scame panel mounted appliance inlets offer a secure and reliable connection. With a durable high-strength plastic housing and rated IP67 the inlets are ideal for industrial purposes.
Multiple pole formats of these inlets are available, and have a current rating of 16A, 32A or 63A.
R$ 855,12
R$ 855,12 Each (Sem VAT)
1
R$ 855,12
R$ 855,12 Each (Sem VAT)
Informações de estoque temporariamente indisponíveis.
1
Informações de estoque temporariamente indisponíveis.
Quantidade | Preço unitário |
---|---|
1 - 9 | R$ 855,12 |
10+ | R$ 824,86 |
Documentos Técnicos
Especificações
Brand
ScameCurrent Rating
32A
Plug/Socket
Plug
Pole Format
3P + E
Voltage Rating
415 V
Mounting Type
Wall Mount
Gender
Male
Body Orientation
Right Angle
IP Rating
IP66, IP67
Colour
Red
Detalhes do produto
Appliance Inlets
Scame panel mounted appliance inlets offer a secure and reliable connection. With a durable high-strength plastic housing and rated IP67 the inlets are ideal for industrial purposes.
Multiple pole formats of these inlets are available, and have a current rating of 16A, 32A or 63A.