Documentos Técnicos
Especificações
Brand
SchaffnerMaximum Current Rating
6A
Maximum Voltage Rating
250 V ac
Mounting Type
Chassis Mount
Termination Style
Screw
Number of Phases
1
Series
FN2450
Number of Stages
Single Stage
Operating Frequency
400Hz
Length
93mm
Depth
51mm
Capacitance
4.7 nF, 470nF
Height
38mm
Inductance
10.5 mH
Dimensions
93 x 51 x 38mm
Minimum Operating Temperature
-25°C
Leakage Current
0.73 mA
Maximum Operating Temperature
+100°C
Resistance
1MΩ
Standards Met
CSA 22.2 No. 8, EN 60601-1, EN 60939, UL 1283
País de Origem
China
Detalhes do produto
FN2450 Series
Schaffner FN 2450 series 1-phase filters are low weight and efficient, featuring embedded terminals that ensure a reliable and long lasting electrical connection. The FN 2450 series filters are also safe, with hinged protective covers offering protection against unintended contact with live conductors. The low leakage current values of the FN 2450 series make it particularly suitable for tough and sensitive applications or for those where safety is key. Typical applications could be electrical and electronic equipment, test and measurement devices, medical devices, industrial automation, small machines and office automation equipment.
R$ 1.003,22
R$ 1.003,22 Each (Sem VAT)
1
R$ 1.003,22
R$ 1.003,22 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 1.003,22 |
5 - 9 | R$ 967,69 |
10 - 24 | R$ 933,70 |
25+ | R$ 899,39 |
Documentos Técnicos
Especificações
Brand
SchaffnerMaximum Current Rating
6A
Maximum Voltage Rating
250 V ac
Mounting Type
Chassis Mount
Termination Style
Screw
Number of Phases
1
Series
FN2450
Number of Stages
Single Stage
Operating Frequency
400Hz
Length
93mm
Depth
51mm
Capacitance
4.7 nF, 470nF
Height
38mm
Inductance
10.5 mH
Dimensions
93 x 51 x 38mm
Minimum Operating Temperature
-25°C
Leakage Current
0.73 mA
Maximum Operating Temperature
+100°C
Resistance
1MΩ
Standards Met
CSA 22.2 No. 8, EN 60601-1, EN 60939, UL 1283
País de Origem
China
Detalhes do produto
FN2450 Series
Schaffner FN 2450 series 1-phase filters are low weight and efficient, featuring embedded terminals that ensure a reliable and long lasting electrical connection. The FN 2450 series filters are also safe, with hinged protective covers offering protection against unintended contact with live conductors. The low leakage current values of the FN 2450 series make it particularly suitable for tough and sensitive applications or for those where safety is key. Typical applications could be electrical and electronic equipment, test and measurement devices, medical devices, industrial automation, small machines and office automation equipment.