Schaffner 4.8A, 250 V ac Male Flange Mount IEC Inlet Filter 2 Pole FN283-4-06, Faston 1 Fuse

Nº de Estoque RS: 776-1187Marca: SchaffnerPart Number: FN283-4-06Distrelec Article No.: 30109650
brand-logo
Ver tudo em IEC Filters

Documentos Técnicos

Especificações

Gender

Male

Number of Fuses

1

Fuse Size

5 x 20mm

Switch Type

2 Pole

Termination Method

Faston

Current Rating

4.8A

Voltage Rating

250 V ac

Mounting Type

Flange Mount

Operating Frequency

50 → 400Hz

IEC Connector Type

C14

Width

50mm

Depth

62mm

Height

65mm

País de Origem

Thailand

Detalhes do produto

FN280 Series

The FN280 power entry module combines an IEC inlet, a mains filter with single or dual- fuse holder and a 2-pole rocker switch in a small form factor. A wide selection on amperage ratings, fuse options, mounting possibilities and filters for medical applications are designed to offer you the desired solution.

Can be used in a wide range of applications such as portable electrical and electronic equipment, consumer goods, EDP & office equipment, single-phase power supplies, switch-mode power supplies, test & measurement equipment and medical equipment.

Schaffner FN28X Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 631,31

R$ 631,31 Each (Sem VAT)

Schaffner 4.8A, 250 V ac Male Flange Mount IEC Inlet Filter 2 Pole FN283-4-06, Faston 1 Fuse

R$ 631,31

R$ 631,31 Each (Sem VAT)

Schaffner 4.8A, 250 V ac Male Flange Mount IEC Inlet Filter 2 Pole FN283-4-06, Faston 1 Fuse
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 631,31
5 - 9R$ 596,04
10 - 24R$ 566,12
25 - 49R$ 534,84
50+R$ 495,96

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Gender

Male

Number of Fuses

1

Fuse Size

5 x 20mm

Switch Type

2 Pole

Termination Method

Faston

Current Rating

4.8A

Voltage Rating

250 V ac

Mounting Type

Flange Mount

Operating Frequency

50 → 400Hz

IEC Connector Type

C14

Width

50mm

Depth

62mm

Height

65mm

País de Origem

Thailand

Detalhes do produto

FN280 Series

The FN280 power entry module combines an IEC inlet, a mains filter with single or dual- fuse holder and a 2-pole rocker switch in a small form factor. A wide selection on amperage ratings, fuse options, mounting possibilities and filters for medical applications are designed to offer you the desired solution.

Can be used in a wide range of applications such as portable electrical and electronic equipment, consumer goods, EDP & office equipment, single-phase power supplies, switch-mode power supplies, test & measurement equipment and medical equipment.

Schaffner FN28X Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em