Documentos Técnicos
Especificações
Brand
SchaffnerGender
Male
Series
FN280
Number of Fuses
2
Fuse Size
5 x 20mm
Switch Type
2 Pole
Termination Method
Faston
Current Rating
6A
Voltage Rating
250 V ac
Mounting Type
Panel Mount
Operating Frequency
50 → 400Hz
IEC Connector Type
C14
Operating Temperature Range
-25°C to + 85°C
Width
50mm
Depth
64.8mm
Height
65mm
R$ 537,08
R$ 537,08 Each (Sem VAT)
1
R$ 537,08
R$ 537,08 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 537,08 |
5 - 9 | R$ 517,96 |
10 - 24 | R$ 498,29 |
25 - 49 | R$ 477,53 |
50+ | R$ 467,39 |
Documentos Técnicos
Especificações
Brand
SchaffnerGender
Male
Series
FN280
Number of Fuses
2
Fuse Size
5 x 20mm
Switch Type
2 Pole
Termination Method
Faston
Current Rating
6A
Voltage Rating
250 V ac
Mounting Type
Panel Mount
Operating Frequency
50 → 400Hz
IEC Connector Type
C14
Operating Temperature Range
-25°C to + 85°C
Width
50mm
Depth
64.8mm
Height
65mm