Schaffner FN 355 Series 20A 440 V ac 400Hz Flange Mount RFI Filter, with Screw Terminals 3 Phase

Nº de Estoque RS: 219-3211Marca: SchaffnerPart Number: FN355-20-03Distrelec Article No.: 16963483
brand-logo
Ver tudo em Filtros Lineares de Força

Documentos Técnicos

Especificações

Maximum Current Rating

20A

Maximum Voltage Rating

440 V ac

Mounting Type

Flange Mount

Termination Style

Screw

Number of Phases

3

Series

FN 355

Number of Stages

Single Stage

Operating Frequency

400Hz

Length

85mm

Depth

54mm

Height

40.3mm

Dimensions

85 x 54 x 40.3mm

Leakage Current

0.29 mA

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+100°C

CAD Drawing

3D CAD Model

Power Loss

3.4W

País de Origem

Thailand

Detalhes do produto

FN355 Series

The FN355 series of EMC/EMI line filters from Schaffner provide exceptionally low operating leakage current. Offered in 3 phase and neutral options, FN355 line filters can be used in a range of applications and are a cost effective interference suppression solution. With a space saving compact design, these four wire line filters are ideal for applications where space is restricted.

Constructed with metal housing, these EMI filters use a single stage four wire LC circuit. Different current rating options are available.

Informações de estoque temporariamente indisponíveis.

R$ 1.558,55

R$ 1.558,55 Each (Sem VAT)

Schaffner FN 355 Series 20A 440 V ac 400Hz Flange Mount RFI Filter, with Screw Terminals 3 Phase

R$ 1.558,55

R$ 1.558,55 Each (Sem VAT)

Schaffner FN 355 Series 20A 440 V ac 400Hz Flange Mount RFI Filter, with Screw Terminals 3 Phase
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Maximum Current Rating

20A

Maximum Voltage Rating

440 V ac

Mounting Type

Flange Mount

Termination Style

Screw

Number of Phases

3

Series

FN 355

Number of Stages

Single Stage

Operating Frequency

400Hz

Length

85mm

Depth

54mm

Height

40.3mm

Dimensions

85 x 54 x 40.3mm

Leakage Current

0.29 mA

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+100°C

CAD Drawing

3D CAD Model

Power Loss

3.4W

País de Origem

Thailand

Detalhes do produto

FN355 Series

The FN355 series of EMC/EMI line filters from Schaffner provide exceptionally low operating leakage current. Offered in 3 phase and neutral options, FN355 line filters can be used in a range of applications and are a cost effective interference suppression solution. With a space saving compact design, these four wire line filters are ideal for applications where space is restricted.

Constructed with metal housing, these EMI filters use a single stage four wire LC circuit. Different current rating options are available.