Documentos Técnicos
Especificações
Brand
SchaffnerGender
Male
Termination Method
Solder
Current Rating
6A
Voltage Rating
250 V ac
Mounting Type
Panel Mount
Operating Frequency
50 → 400Hz
IEC Connector Type
IEC/EN 60939
Width
50mm
Depth
66.5mm
Height
58mm
Detalhes do produto
Schaffner FN 38XB series
Approvals
UL recognised component, VDE, CSA certified, SEMKO
R$ 36.815,60
R$ 920,39 Each (In a Box of 40) (Sem VAT)
40
R$ 36.815,60
R$ 920,39 Each (In a Box of 40) (Sem VAT)
40
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
SchaffnerGender
Male
Termination Method
Solder
Current Rating
6A
Voltage Rating
250 V ac
Mounting Type
Panel Mount
Operating Frequency
50 → 400Hz
IEC Connector Type
IEC/EN 60939
Width
50mm
Depth
66.5mm
Height
58mm
Detalhes do produto
Schaffner FN 38XB series
Approvals
UL recognised component, VDE, CSA certified, SEMKO