Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Schaffner 1A, 250 V ac Male Panel Mount IEC Filter 2 Pole FN393-1-05-11, Faston 1 Fuse

Nº de Estoque RS: 238-873Marca: SchaffnerPart Number: FN393-1-05-11
brand-logo
Ver tudo em IEC Filters

Documentos Técnicos

Especificações

Gender

Male

Number of Fuses

1

Fuse Size

5 x 20mm

Switch Type

2 Pole

Termination Method

Faston

Current Rating

1A

Voltage Rating

250 V ac

Mounting Type

Panel Mount

Operating Frequency

50 → 400Hz

IEC Connector Type

C14

Width

50mm

Depth

90mm

Height

65mm

Detalhes do produto

Voltage Selector FN393

Approvals

CSA certified, SEMKO, SEV, VDE, UL

Schaffner Type FN Fused/Fused and Switched

IEC Inlet plugs with integral mains filter. Designed to filter mains borne interference where capacitors alone may prove inadequate. Connection by 250 ( 1/4 in) receptacles. (For insulating boots see typically RS stock no. 526-0724). Accept 20 x 5mm dia. fuses. Fuses not included.

Informações de estoque temporariamente indisponíveis.

R$ 924,84

R$ 924,84 Each (Sem VAT)

Schaffner 1A, 250 V ac Male Panel Mount IEC Filter 2 Pole FN393-1-05-11, Faston 1 Fuse

R$ 924,84

R$ 924,84 Each (Sem VAT)

Schaffner 1A, 250 V ac Male Panel Mount IEC Filter 2 Pole FN393-1-05-11, Faston 1 Fuse
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 924,84
5 - 9R$ 914,33
10 - 24R$ 904,43
25+R$ 895,00

Documentos Técnicos

Especificações

Gender

Male

Number of Fuses

1

Fuse Size

5 x 20mm

Switch Type

2 Pole

Termination Method

Faston

Current Rating

1A

Voltage Rating

250 V ac

Mounting Type

Panel Mount

Operating Frequency

50 → 400Hz

IEC Connector Type

C14

Width

50mm

Depth

90mm

Height

65mm

Detalhes do produto

Voltage Selector FN393

Approvals

CSA certified, SEMKO, SEV, VDE, UL

Schaffner Type FN Fused/Fused and Switched

IEC Inlet plugs with integral mains filter. Designed to filter mains borne interference where capacitors alone may prove inadequate. Connection by 250 ( 1/4 in) receptacles. (For insulating boots see typically RS stock no. 526-0724). Accept 20 x 5mm dia. fuses. Fuses not included.