Schaffner 6A, 250 V ac Male Panel Mount IEC Filter FN9222EU-6-06, Faston

Nº de Estoque RS: 170-5124Marca: SchaffnerPart Number: FN9222EU-6-06
brand-logo
Ver tudo em IEC Filters

Documentos Técnicos

Especificações

Gender

Male

Termination Method

Faston

Current Rating

6A

Voltage Rating

250 V ac

Mounting Type

Panel Mount

Operating Frequency

0 → 400Hz

IEC Connector Type

IEC/EN 60939

Depth

66.3mm

Height

30mm

Detalhes do produto

FN9222E - IEC Inlet Filter

From Schaffner the professional FN9222E series combines an IEC inlet and mains filter with excellent filter attenuation in a small form factor and integrated earth line choke. Standard IEC connector filters are a practical solution helping you to pass EMI system approval in a short time. A wide selection on amperage ratings, output connections, mounting possibilities and filters are designed to offer you the desired solution.

Can be used in a wide range of applications such as portable electrical & electronic equipment, household equipment, single-phase & switch-mode power supplies, test & measurement equipment, medical equipment & rack mounting equipment.

Approvals

UL 1283, CSA 22.2 No.8 1986, IEC/EN 60939

Schaffner FN92XX & FN32X Series

These high performance filters contain an additional capacitor to give a class X2 capacitor between live and neutral at both the filter input and output.

Informações de estoque temporariamente indisponíveis.

R$ 23.204,40

R$ 193,37 Each (In a Box of 120) (Sem VAT)

Schaffner 6A, 250 V ac Male Panel Mount IEC Filter FN9222EU-6-06, Faston

R$ 23.204,40

R$ 193,37 Each (In a Box of 120) (Sem VAT)

Schaffner 6A, 250 V ac Male Panel Mount IEC Filter FN9222EU-6-06, Faston
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Gender

Male

Termination Method

Faston

Current Rating

6A

Voltage Rating

250 V ac

Mounting Type

Panel Mount

Operating Frequency

0 → 400Hz

IEC Connector Type

IEC/EN 60939

Depth

66.3mm

Height

30mm

Detalhes do produto

FN9222E - IEC Inlet Filter

From Schaffner the professional FN9222E series combines an IEC inlet and mains filter with excellent filter attenuation in a small form factor and integrated earth line choke. Standard IEC connector filters are a practical solution helping you to pass EMI system approval in a short time. A wide selection on amperage ratings, output connections, mounting possibilities and filters are designed to offer you the desired solution.

Can be used in a wide range of applications such as portable electrical & electronic equipment, household equipment, single-phase & switch-mode power supplies, test & measurement equipment, medical equipment & rack mounting equipment.

Approvals

UL 1283, CSA 22.2 No.8 1986, IEC/EN 60939

Schaffner FN92XX & FN32X Series

These high performance filters contain an additional capacitor to give a class X2 capacitor between live and neutral at both the filter input and output.