Schaffner 2A, 250 V ac Male Panel Mount IEC Filter 2 Pole FN9280-2-06, Solder, Spade 2 Fuse

Nº de Estoque RS: 769-9644Marca: SchaffnerPart Number: FN9280-2-06
brand-logo
Ver tudo em IEC Filters

Documentos Técnicos

Especificações

Gender

Male

Number of Fuses

2

Fuse Size

5 x 20mm

Switch Type

2 Pole

Termination Method

Solder, Spade

Current Rating

2A

Voltage Rating

250 V ac

Mounting Type

Panel Mount

Operating Frequency

50 → 400Hz

IEC Connector Type

C14

Width

36.7mm

Depth

54.9mm

Height

66.1mm

País de Origem

Thailand

Detalhes do produto

FN9280 & FN9290 - IEC Inlet Filter

The FN9280 & FN9290 series ultra-compact shielded IEC inlet filters with a combined dual fuse holder and 2-pole rocker switch. The flange mounting variant is supplied with a kit to fascinate either front or rear mounting using either a horizontal or vertical mounting plate. Applications for the FN9280 & FN9290 series include: portable electrical and electronic equipment; consumer goods; EDP and office equipment; single-phase power supplies; switch-mode power supplies; test and measurement equipment

Schaffner FN92XX & FN32X Series

These high performance filters contain an additional capacitor to give a class X2 capacitor between live and neutral at both the filter input and output.

Informações de estoque temporariamente indisponíveis.

R$ 727,25

R$ 727,25 Each (Sem VAT)

Schaffner 2A, 250 V ac Male Panel Mount IEC Filter 2 Pole FN9280-2-06, Solder, Spade 2 Fuse

R$ 727,25

R$ 727,25 Each (Sem VAT)

Schaffner 2A, 250 V ac Male Panel Mount IEC Filter 2 Pole FN9280-2-06, Solder, Spade 2 Fuse
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 727,25
5 - 9R$ 718,37
10 - 24R$ 710,00
25 - 49R$ 702,14
50+R$ 694,63

Documentos Técnicos

Especificações

Gender

Male

Number of Fuses

2

Fuse Size

5 x 20mm

Switch Type

2 Pole

Termination Method

Solder, Spade

Current Rating

2A

Voltage Rating

250 V ac

Mounting Type

Panel Mount

Operating Frequency

50 → 400Hz

IEC Connector Type

C14

Width

36.7mm

Depth

54.9mm

Height

66.1mm

País de Origem

Thailand

Detalhes do produto

FN9280 & FN9290 - IEC Inlet Filter

The FN9280 & FN9290 series ultra-compact shielded IEC inlet filters with a combined dual fuse holder and 2-pole rocker switch. The flange mounting variant is supplied with a kit to fascinate either front or rear mounting using either a horizontal or vertical mounting plate. Applications for the FN9280 & FN9290 series include: portable electrical and electronic equipment; consumer goods; EDP and office equipment; single-phase power supplies; switch-mode power supplies; test and measurement equipment

Schaffner FN92XX & FN32X Series

These high performance filters contain an additional capacitor to give a class X2 capacitor between live and neutral at both the filter input and output.