Documentos Técnicos
Especificações
Brand
SchmersalLock Style
Keyed
Normal State Configuration
1NC/1NO
Safety Contacts
NC
Maximum AC Voltage
230V
Maximum DC Voltage
24V
Connection Type
M16
Housing Material
Glass Fibre Reinforced Thermoplastic
IP Rating
IP67
Number of Head Directions
4
Series
AZ17
Dimensions
85 x 30 x 30mm
Maximum Current
4A
Depth
30mm
Length
85mm
Width
30mm
Maximum Operating Temperature
+80°C
Auxiliary Contacts
1NO
Minimum Operating Temperature
-30°C
País de Origem
Germany
R$ 1.369,69
R$ 1.369,69 Each (Sem VAT)
1
R$ 1.369,69
R$ 1.369,69 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
SchmersalLock Style
Keyed
Normal State Configuration
1NC/1NO
Safety Contacts
NC
Maximum AC Voltage
230V
Maximum DC Voltage
24V
Connection Type
M16
Housing Material
Glass Fibre Reinforced Thermoplastic
IP Rating
IP67
Number of Head Directions
4
Series
AZ17
Dimensions
85 x 30 x 30mm
Maximum Current
4A
Depth
30mm
Length
85mm
Width
30mm
Maximum Operating Temperature
+80°C
Auxiliary Contacts
1NO
Minimum Operating Temperature
-30°C
País de Origem
Germany