Schmersal AZ16 Safety Interlock Switch, 3NC, Keyed , Glass Fibre Reinforced Thermoplastic

Nº de Estoque RS: 623-3060Marca: SchmersalPart Number: AZ16-03ZVRK-M20
brand-logo
Ver tudo em Safety Interlock Switches

Documentos Técnicos

Especificações

Lock Style

Keyed

Normal State Configuration

3NC

Actuator Included

No

Safety Contacts

3NC

Maximum AC Voltage

230V

Maximum DC Voltage

24V

Connection Type

M20

Housing Material

Glass Fibre Reinforced Thermoplastic

IP Rating

IP67

Number of Head Directions

3

Series

AZ16

Depth

30mm

Length

90mm

Width

52mm

Maximum Operating Temperature

+80°C

Maximum Current

4A

Minimum Operating Temperature

-30°C

País de Origem

Germany

Informações de estoque temporariamente indisponíveis.

R$ 1.484,51

R$ 1.484,51 Each (Sem VAT)

Schmersal AZ16 Safety Interlock Switch, 3NC, Keyed , Glass Fibre Reinforced Thermoplastic

R$ 1.484,51

R$ 1.484,51 Each (Sem VAT)

Schmersal AZ16 Safety Interlock Switch, 3NC, Keyed , Glass Fibre Reinforced Thermoplastic
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Lock Style

Keyed

Normal State Configuration

3NC

Actuator Included

No

Safety Contacts

3NC

Maximum AC Voltage

230V

Maximum DC Voltage

24V

Connection Type

M20

Housing Material

Glass Fibre Reinforced Thermoplastic

IP Rating

IP67

Number of Head Directions

3

Series

AZ16

Depth

30mm

Length

90mm

Width

52mm

Maximum Operating Temperature

+80°C

Maximum Current

4A

Minimum Operating Temperature

-30°C

País de Origem

Germany