Documentos Técnicos
Especificações
Brand
SchmersalThread Size
M12
Sensor Technology
Inductive
Body Style
Threaded Barrel
Detection Range
2 mm
Output Function
NO
Digital Switching Output Type
PNP
Cable Length
2m
Connection Type
Pre-Cabled
Supply Voltage
10 → 30 V dc
IP Rating
IP67
Length
50mm
Mounting Type
Flush
Housing Material
Brass
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Shielding
Shielded
Maximum Switching Frequency
1kHz
Switching Current
200 mA
Reverse Polarity Protection
Yes
Switching Frequency
1 kHz
Standards Met
CCC Certificate
Series
IFL
Short Circuit Overload Protection
Yes
Depth
30mm
Maximum Operating Temperature
+70°C
Detalhes do produto
Inductive proximity switch, flush, PNP
R$ 2.089,43
R$ 2.089,43 Each (Sem VAT)
1
R$ 2.089,43
R$ 2.089,43 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
SchmersalThread Size
M12
Sensor Technology
Inductive
Body Style
Threaded Barrel
Detection Range
2 mm
Output Function
NO
Digital Switching Output Type
PNP
Cable Length
2m
Connection Type
Pre-Cabled
Supply Voltage
10 → 30 V dc
IP Rating
IP67
Length
50mm
Mounting Type
Flush
Housing Material
Brass
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Shielding
Shielded
Maximum Switching Frequency
1kHz
Switching Current
200 mA
Reverse Polarity Protection
Yes
Switching Frequency
1 kHz
Standards Met
CCC Certificate
Series
IFL
Short Circuit Overload Protection
Yes
Depth
30mm
Maximum Operating Temperature
+70°C
Detalhes do produto