Documentos Técnicos
Especificações
Brand
SchmersalThread Size
M12
Sensor Technology
Inductive
Detection Range
4 mm
Body Style
Threaded Barrel
Output Function
NO
Digital Switching Output Type
PNP
Connection Type
M12
Supply Voltage
5 → 40 V dc
IP Rating
IP67
Length
61mm
Mounting Type
Quasi-Flush
Maximum dc Voltage
40V
Minimum Operating Temperature
-25°C
Shielding
Quasi-Shielded
Maximum Switching Frequency
600Hz
Switching Current
200 mA
Maximum Operating Temperature
+70°C
Switching Frequency
600 Hz
Series
IFL
País de Origem
Germany
R$ 2.383,74
R$ 2.383,74 Each (Sem VAT)
1
R$ 2.383,74
R$ 2.383,74 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
SchmersalThread Size
M12
Sensor Technology
Inductive
Detection Range
4 mm
Body Style
Threaded Barrel
Output Function
NO
Digital Switching Output Type
PNP
Connection Type
M12
Supply Voltage
5 → 40 V dc
IP Rating
IP67
Length
61mm
Mounting Type
Quasi-Flush
Maximum dc Voltage
40V
Minimum Operating Temperature
-25°C
Shielding
Quasi-Shielded
Maximum Switching Frequency
600Hz
Switching Current
200 mA
Maximum Operating Temperature
+70°C
Switching Frequency
600 Hz
Series
IFL
País de Origem
Germany