Documentos Técnicos
Especificações
Brand
SchmersalRange
SLC440COM
Series
SLC440COM
Beam Resolution
14mm
Component Type
Sender
Number Of Beams
48
Protective Height
490mm
Minimum Scanning Distance
300mm
Maximum Scanning Distance
7000mm
Maximum Response Time
10 ms
Length
33mm
Height
531mm
Supply Voltage
24 V dc
Application
Elevators & Escalators, Food, Heavy Industry, Machine Tools, Packaging
Dimensions
33 x 27.8 x 531 mm
Features
Safety Type 4 in Accordance with IEC 61496-1, User-Friendly Parameter Setting, No Tools Required, Reliable Safety Concept in Case of Interferences (EMC, Welding Sparks), Process Safety with Highest Availability, Integrated Set-Up Tool
Width
27.8mm
Terminal Type
4-Pin M12 Connector
País de Origem
Germany
R$ 18.675,95
R$ 18.675,95 Each (Sem VAT)
1
R$ 18.675,95
R$ 18.675,95 Each (Sem VAT)
Informações de estoque temporariamente indisponíveis.
1
Informações de estoque temporariamente indisponíveis.
Documentos Técnicos
Especificações
Brand
SchmersalRange
SLC440COM
Series
SLC440COM
Beam Resolution
14mm
Component Type
Sender
Number Of Beams
48
Protective Height
490mm
Minimum Scanning Distance
300mm
Maximum Scanning Distance
7000mm
Maximum Response Time
10 ms
Length
33mm
Height
531mm
Supply Voltage
24 V dc
Application
Elevators & Escalators, Food, Heavy Industry, Machine Tools, Packaging
Dimensions
33 x 27.8 x 531 mm
Features
Safety Type 4 in Accordance with IEC 61496-1, User-Friendly Parameter Setting, No Tools Required, Reliable Safety Concept in Case of Interferences (EMC, Welding Sparks), Process Safety with Highest Availability, Integrated Set-Up Tool
Width
27.8mm
Terminal Type
4-Pin M12 Connector
País de Origem
Germany