Documentos Técnicos
Especificações
Brand
SchmersalRange
SLC440COM
Series
440
Beam Resolution
14mm
Component Type
Sender
Number Of Beams
114
Protective Height
1450mm
Minimum Scanning Distance
300mm
Maximum Scanning Distance
7000mm
Maximum Response Time
20 ms
Length
33mm
Supply Voltage
24 V dc
Features
Safety Type 4 in Accordance with IEC 61496-1, User-Friendly Parameter Setting, No Tools Required, Reliable Safety Concept in Case of Interferences (EMC, Welding Sparks), Process Safety with Highest Availability, Integrated Set-Up Tool
Width
27.8mm
Terminal Type
4-Pin M12 Connector
Application
Elevators & Escalators, Food, Heavy Industry, Machine Tools, Packaging
Dimensions
33 x 27.8 x 1491 mm
País de Origem
Germany
R$ 46.943,00
R$ 46.943,00 Each (Sem VAT)
1
R$ 46.943,00
R$ 46.943,00 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
SchmersalRange
SLC440COM
Series
440
Beam Resolution
14mm
Component Type
Sender
Number Of Beams
114
Protective Height
1450mm
Minimum Scanning Distance
300mm
Maximum Scanning Distance
7000mm
Maximum Response Time
20 ms
Length
33mm
Supply Voltage
24 V dc
Features
Safety Type 4 in Accordance with IEC 61496-1, User-Friendly Parameter Setting, No Tools Required, Reliable Safety Concept in Case of Interferences (EMC, Welding Sparks), Process Safety with Highest Availability, Integrated Set-Up Tool
Width
27.8mm
Terminal Type
4-Pin M12 Connector
Application
Elevators & Escalators, Food, Heavy Industry, Machine Tools, Packaging
Dimensions
33 x 27.8 x 1491 mm
País de Origem
Germany