Documentos Técnicos
Especificações
Brand
SchmersalRange
440COM
Series
SLC440COM
Beam Resolution
14mm
Component Type
Sender
SIL IEC 61508
3
SIL (IEC 61508)
3
PL EN ISO 13849-1
e
PL (EN ISO 13849-1)
e
Number Of Beams
184
Protective Height
1850mm
Minimum Scanning Distance
300mm
Maximum Scanning Distance
6000mm
Maximum Response Time
28 ms
Length
33mm
Height
1.891m
Supply Voltage
24 V dc
Features
Safety Type 4 in Accordance with IEC 61496-1, User-Friendly Parameter Setting, No Tools Required, Reliable Safety Concept in Case of Interferences (EMC, Welding Sparks), Process Safety with Highest Availability, Integrated Set-Up Tool
Width
27.8mm
Terminal Type
4-Pin M12 Connector
Application
Elevators & Escalators, Food, Heavy Industry, Machine Tools, Packaging
Dimensions
33 x 27.8 x 1891 mm
País de Origem
Germany
R$ 57.844,03
R$ 57.844,03 Each (Sem VAT)
1
R$ 57.844,03
R$ 57.844,03 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
SchmersalRange
440COM
Series
SLC440COM
Beam Resolution
14mm
Component Type
Sender
SIL IEC 61508
3
SIL (IEC 61508)
3
PL EN ISO 13849-1
e
PL (EN ISO 13849-1)
e
Number Of Beams
184
Protective Height
1850mm
Minimum Scanning Distance
300mm
Maximum Scanning Distance
6000mm
Maximum Response Time
28 ms
Length
33mm
Height
1.891m
Supply Voltage
24 V dc
Features
Safety Type 4 in Accordance with IEC 61496-1, User-Friendly Parameter Setting, No Tools Required, Reliable Safety Concept in Case of Interferences (EMC, Welding Sparks), Process Safety with Highest Availability, Integrated Set-Up Tool
Width
27.8mm
Terminal Type
4-Pin M12 Connector
Application
Elevators & Escalators, Food, Heavy Industry, Machine Tools, Packaging
Dimensions
33 x 27.8 x 1891 mm
País de Origem
Germany