Documentos Técnicos
Especificações
Brand
SchmersalRange
440COM
Series
SLC440COM
Beam Resolution
14mm
Component Type
Receiver
SIL IEC 61508
3
PL EN ISO 13849-1
e
Number Of Beams
112
Protective Height
1130mm
Minimum Scanning Distance
300mm
Maximum Scanning Distance
7000mm
Maximum Response Time
20 ms
Length
33mm
Height
1.171m
Supply Voltage
24 V dc
Features
Safety Type 4 in Accordance with IEC 61496-1, User-Friendly Parameter Setting, No Tools Required, Reliable Safety Concept in Case of Interferences (EMC, Welding Sparks), Process Safety with Highest Availability, Integrated Set-Up Tool
Width
27.8mm
Terminal Type
5-Pin M12 Connector
Application
Elevators & Escalators, Food, Heavy Industry, Machine Tools, Packaging
Dimensions
33 x 27.8 x 1171 mm
País de Origem
Germany
R$ 44.037,28
R$ 44.037,28 Each (Sem VAT)
1
R$ 44.037,28
R$ 44.037,28 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
SchmersalRange
440COM
Series
SLC440COM
Beam Resolution
14mm
Component Type
Receiver
SIL IEC 61508
3
PL EN ISO 13849-1
e
Number Of Beams
112
Protective Height
1130mm
Minimum Scanning Distance
300mm
Maximum Scanning Distance
7000mm
Maximum Response Time
20 ms
Length
33mm
Height
1.171m
Supply Voltage
24 V dc
Features
Safety Type 4 in Accordance with IEC 61496-1, User-Friendly Parameter Setting, No Tools Required, Reliable Safety Concept in Case of Interferences (EMC, Welding Sparks), Process Safety with Highest Availability, Integrated Set-Up Tool
Width
27.8mm
Terminal Type
5-Pin M12 Connector
Application
Elevators & Escalators, Food, Heavy Industry, Machine Tools, Packaging
Dimensions
33 x 27.8 x 1171 mm
País de Origem
Germany