Documentos Técnicos
Especificações
Brand
Schneider ElectricNumber of Gangs
1
Depth
112mm
Series
Mureva
Material
Polymer
Earth Terminal
Yes
Colour Shade
Light Grey
Width
123mm
Colour
Light Grey
Finish
Smooth
Dimensions
200 x 123 x 112mm
IP Rating
IP65
Fixing Standard
IEC
Mounting Type
Surface Mount
Colour Family
Grey
Height
200mm
País de Origem
Italy
R$ 2.855,68
R$ 2.855,68 Each (Sem VAT)
1
R$ 2.855,68
R$ 2.855,68 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
Schneider ElectricNumber of Gangs
1
Depth
112mm
Series
Mureva
Material
Polymer
Earth Terminal
Yes
Colour Shade
Light Grey
Width
123mm
Colour
Light Grey
Finish
Smooth
Dimensions
200 x 123 x 112mm
IP Rating
IP65
Fixing Standard
IEC
Mounting Type
Surface Mount
Colour Family
Grey
Height
200mm
País de Origem
Italy