Schneider Electric 4P Pole Isolator Switch - 40A Maximum Current, 220kW Power Rating, IP40

Nº de Estoque RS: 280-8272Marca: Schneider ElectricPart Number: 28917
brand-logo
Ver tudo em Isolator Switches

Documentos Técnicos

Especificações

Number of Poles

4P

Maximum Current

40A

IP Rating

IP40

Power Rating

220kW

Voltage Rating

250 V dc, 500V ac

Electrical Phase

3

Handle Colour

Red/Yellow

Accepts Padlocks

Yes

Switch Rating

75kA

Length

90mm

Width

81mm

Depth

62.5mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Terminal Type

Wire Lead

País de Origem

Italy

Detalhes do produto

Interpact INS40/160 series switches

Standards


  IEC 947-1 and 947-3, EN 60947-1 and EN 947-3, NFC 79130 and CNOMO

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 2.559,20

R$ 2.559,20 Each (Sem VAT)

Schneider Electric 4P Pole Isolator Switch - 40A Maximum Current, 220kW Power Rating, IP40

R$ 2.559,20

R$ 2.559,20 Each (Sem VAT)

Schneider Electric 4P Pole Isolator Switch - 40A Maximum Current, 220kW Power Rating, IP40
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 2.559,20
5 - 9R$ 2.526,53
10+R$ 2.495,45

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Number of Poles

4P

Maximum Current

40A

IP Rating

IP40

Power Rating

220kW

Voltage Rating

250 V dc, 500V ac

Electrical Phase

3

Handle Colour

Red/Yellow

Accepts Padlocks

Yes

Switch Rating

75kA

Length

90mm

Width

81mm

Depth

62.5mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Terminal Type

Wire Lead

País de Origem

Italy

Detalhes do produto

Interpact INS40/160 series switches

Standards


  IEC 947-1 and 947-3, EN 60947-1 and EN 947-3, NFC 79130 and CNOMO

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more