Schneider Electric Selector Switch - 3 Positions

Nº de Estoque RS: 816-7013Marca: Schneider ElectricPart Number: 9001KS43BH2
brand-logo
Ver tudo em Selector Switches

Documentos Técnicos

Especificações

Number of Positions

3

Series

Harmony 9001K

Terminal Type

Screw

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Detalhes do produto

30 mm Pushbutton Operators - Heavy Duty Selector Switches - Type K

Fully assembled units for heavy duty applications with rugged chrome-plated die cast construction.

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.

Informações de estoque temporariamente indisponíveis.

R$ 2.200,51

R$ 2.200,51 Each (Sem VAT)

Schneider Electric Selector Switch - 3 Positions

R$ 2.200,51

R$ 2.200,51 Each (Sem VAT)

Schneider Electric Selector Switch - 3 Positions
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Documentos Técnicos

Especificações

Number of Positions

3

Series

Harmony 9001K

Terminal Type

Screw

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Detalhes do produto

30 mm Pushbutton Operators - Heavy Duty Selector Switches - Type K

Fully assembled units for heavy duty applications with rugged chrome-plated die cast construction.

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.