Schneider Electric Acti9 A9F MCB, 3P, 40A Curve B, 400V AC, 180V DC, 15 kA Breaking Capacity

Nº de Estoque RS: 288-7091Marca: Schneider ElectricPart Number: A9F93340
brand-logo
Ver tudo em MCBs

Documentos Técnicos

Especificações

Number of Poles

3

Current Rating

40A

Tripping Characteristics

Type B

Rated AC Voltage

400V

Rated DC Voltage

180V

Breaking Capacity at Maximum Voltage Rating

15 kA

Range

Acti9

Series

A9F

País de Origem

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

R$ 7.700,05

R$ 7.700,05 Each (Sem VAT)

Schneider Electric Acti9 A9F MCB, 3P, 40A Curve B, 400V AC, 180V DC, 15 kA Breaking Capacity

R$ 7.700,05

R$ 7.700,05 Each (Sem VAT)

Schneider Electric Acti9 A9F MCB, 3P, 40A Curve B, 400V AC, 180V DC, 15 kA Breaking Capacity

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Number of Poles

3

Current Rating

40A

Tripping Characteristics

Type B

Rated AC Voltage

400V

Rated DC Voltage

180V

Breaking Capacity at Maximum Voltage Rating

15 kA

Range

Acti9

Series

A9F

País de Origem

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more