Documentos Técnicos
Especificações
Brand
Schneider ElectricNumber of Poles
4
Current Rating
16A
Tripping Characteristics
Type B
Rated AC Voltage
400V
Rated DC Voltage
250V
Breaking Capacity at Maximum Voltage Rating
20 kA, 15 kA
Range
Acti 9
Series
A9F9
Circuit Breaker Type
MCB
Length
85mm
Width
72mm
Mounting Style
DIN Rail Mount
Depth
78.5mm
Model Number
iC60L
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
Reset Actuator Type
Toggle Switch
Tripping Mechanism
Thermal-Magnetic
País de Origem
France
R$ 9.006,55
R$ 9.006,55 Each (Sem VAT)
1
R$ 9.006,55
R$ 9.006,55 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
Schneider ElectricNumber of Poles
4
Current Rating
16A
Tripping Characteristics
Type B
Rated AC Voltage
400V
Rated DC Voltage
250V
Breaking Capacity at Maximum Voltage Rating
20 kA, 15 kA
Range
Acti 9
Series
A9F9
Circuit Breaker Type
MCB
Length
85mm
Width
72mm
Mounting Style
DIN Rail Mount
Depth
78.5mm
Model Number
iC60L
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
Reset Actuator Type
Toggle Switch
Tripping Mechanism
Thermal-Magnetic
País de Origem
France