Schneider Electric, Acti 9, 63A, Energy Sensor, 2VA, Wireless

Nº de Estoque RS: 134-8661Marca: Schneider ElectricPart Number: A9MEM1540
brand-logo
Ver tudo em Energy Monitoring Devices

Documentos Técnicos

Especificações

Manufacturer k.i.m.

Schneider Electric

Mounting Type

Plug-On Mount

Maximum Operating Temperature

+60°C

Supply Voltage

380 → 415V ac

Better World Verification

Green Premium

Height

16.5mm

Better World Product (Find out more)

Yes

Depth

43mm

Wired/Wireless

Wireless

Power Consumption

2VA

Range

Acti 9

Width

54mm

Current Rating

63A

Minimum Operating Temperature

-25°C

IP Rating

IP20

For Use With

Acti 9 iC65, Acti 9 iID, Acti 9 iID K, Acti 9 iK60, Acti 9 iKQ, Acti 9 iKQE RCBO, Acti 9 K60, Acti 9 Reflex iC60, Acti 9 Single Terminal iC60, Multi 9 C32N, Multi 9 C60, Multi 9 C65, Multi 9 ID

Detalhes do produto

Acti9 PowerTag Energy Sensor

The Acti 9 Smartlink system is used to monitor the final distribution boards to any supervision system.
Modular Acti 9 devices in the Acti 9 Smartlink system are used to monitor, and measure the electrical distribution boards via a Modbus TCP/IP communication network.
The Acti 9 Smartlink system collects the data from electrical distribution boards in real time, thus contributing to achieve efficiency targets or monitoring final loads.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 8.363,47

R$ 8.363,47 Each (Sem VAT)

Schneider Electric, Acti 9, 63A, Energy Sensor, 2VA, Wireless

R$ 8.363,47

R$ 8.363,47 Each (Sem VAT)

Schneider Electric, Acti 9, 63A, Energy Sensor, 2VA, Wireless
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Manufacturer k.i.m.

Schneider Electric

Mounting Type

Plug-On Mount

Maximum Operating Temperature

+60°C

Supply Voltage

380 → 415V ac

Better World Verification

Green Premium

Height

16.5mm

Better World Product (Find out more)

Yes

Depth

43mm

Wired/Wireless

Wireless

Power Consumption

2VA

Range

Acti 9

Width

54mm

Current Rating

63A

Minimum Operating Temperature

-25°C

IP Rating

IP20

For Use With

Acti 9 iC65, Acti 9 iID, Acti 9 iID K, Acti 9 iK60, Acti 9 iKQ, Acti 9 iKQE RCBO, Acti 9 K60, Acti 9 Reflex iC60, Acti 9 Single Terminal iC60, Multi 9 C32N, Multi 9 C60, Multi 9 C65, Multi 9 ID

Detalhes do produto

Acti9 PowerTag Energy Sensor

The Acti 9 Smartlink system is used to monitor the final distribution boards to any supervision system.
Modular Acti 9 devices in the Acti 9 Smartlink system are used to monitor, and measure the electrical distribution boards via a Modbus TCP/IP communication network.
The Acti 9 Smartlink system collects the data from electrical distribution boards in real time, thus contributing to achieve efficiency targets or monitoring final loads.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more