Documentos Técnicos
Especificações
Brand
Schneider ElectricManufacturer k.i.m.
Schneider Electric
Better World Product (Find out more)
Yes
Height
20mm
Depth
44.5mm
Minimum Operating Temperature
-25°C
Mounting Type
Plug-On Mount
Better World Verification
Green Premium
Maximum Operating Temperature
+60°C
Supply Voltage
200 → 240V (Volts)
Range
PowerLogic
Width
18mm
Current Rating
63A
Wired/Wireless
Wired
IP Rating
IP20
Power Consumption
1VA
For Use With
Acti9 PowerTag, Acti9 Smartlink, EcoStruxure, PrismaSet, Wiser IP module
País de Origem
Latvia
R$ 4.281,67
R$ 4.281,67 Each (Sem VAT)
1
R$ 4.281,67
R$ 4.281,67 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
Schneider ElectricManufacturer k.i.m.
Schneider Electric
Better World Product (Find out more)
Yes
Height
20mm
Depth
44.5mm
Minimum Operating Temperature
-25°C
Mounting Type
Plug-On Mount
Better World Verification
Green Premium
Maximum Operating Temperature
+60°C
Supply Voltage
200 → 240V (Volts)
Range
PowerLogic
Width
18mm
Current Rating
63A
Wired/Wireless
Wired
IP Rating
IP20
Power Consumption
1VA
For Use With
Acti9 PowerTag, Acti9 Smartlink, EcoStruxure, PrismaSet, Wiser IP module
País de Origem
Latvia