Schneider Electric, PowerLogic, 63A, Energy Sensor, 2VA, Wired

Nº de Estoque RS: 256-4049Marca: Schneider ElectricPart Number: A9MEM1572
brand-logo
Ver tudo em Energy Monitoring Devices

Documentos Técnicos

Especificações

Manufacturer k.i.m.

Schneider Electric

Depth

43mm

Minimum Operating Temperature

-25°C

Mounting Type

Plug-On Mount

Better World Verification

Green Premium

Maximum Operating Temperature

+60°C

Supply Voltage

380 → 415V ac

Range

PowerLogic

Width

54mm

Current Rating

63A

Wired/Wireless

Wired

IP Rating

IP20

Power Consumption

2VA

Better World Product (Find out more)

Yes

Height

19.5mm

For Use With

Acti9 PowerTag, Acti9 Smartlink, EcoStruxure, PrismaSet, Wiser IP module

País de Origem

Latvia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 8.511,64

R$ 8.511,64 Each (Sem VAT)

Schneider Electric, PowerLogic, 63A, Energy Sensor, 2VA, Wired

R$ 8.511,64

R$ 8.511,64 Each (Sem VAT)

Schneider Electric, PowerLogic, 63A, Energy Sensor, 2VA, Wired
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Manufacturer k.i.m.

Schneider Electric

Depth

43mm

Minimum Operating Temperature

-25°C

Mounting Type

Plug-On Mount

Better World Verification

Green Premium

Maximum Operating Temperature

+60°C

Supply Voltage

380 → 415V ac

Range

PowerLogic

Width

54mm

Current Rating

63A

Wired/Wireless

Wired

IP Rating

IP20

Power Consumption

2VA

Better World Product (Find out more)

Yes

Height

19.5mm

For Use With

Acti9 PowerTag, Acti9 Smartlink, EcoStruxure, PrismaSet, Wiser IP module

País de Origem

Latvia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more