Schneider Electric, PowerLogic, 600A, Energy Sensor, 3VA, Wired

Nº de Estoque RS: 256-4052Marca: Schneider ElectricPart Number: A9MEM1591
brand-logo
Ver tudo em Energy Monitoring Devices

Documentos Técnicos

Especificações

Manufacturer k.i.m.

Schneider Electric

Better World Product (Find out more)

Yes

Height

105mm

Depth

67.5mm

Minimum Operating Temperature

-25°C

Mounting Type

Plug-On Mount

Better World Verification

Green Premium

Maximum Operating Temperature

+70°C

Supply Voltage

173 → 480V ac

Range

PowerLogic

Width

18mm

Current Rating

600A

Wired/Wireless

Wired

IP Rating

IP20

Power Consumption

3VA

For Use With

Acti9 PowerTag, EcoStruxure, Harmony Hub, PrismaSet Active

País de Origem

Latvia

Informações de estoque temporariamente indisponíveis.

R$ 23.669,80

R$ 23.669,80 Each (Sem VAT)

Schneider Electric, PowerLogic, 600A, Energy Sensor, 3VA, Wired

R$ 23.669,80

R$ 23.669,80 Each (Sem VAT)

Schneider Electric, PowerLogic, 600A, Energy Sensor, 3VA, Wired
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Documentos Técnicos

Especificações

Manufacturer k.i.m.

Schneider Electric

Better World Product (Find out more)

Yes

Height

105mm

Depth

67.5mm

Minimum Operating Temperature

-25°C

Mounting Type

Plug-On Mount

Better World Verification

Green Premium

Maximum Operating Temperature

+70°C

Supply Voltage

173 → 480V ac

Range

PowerLogic

Width

18mm

Current Rating

600A

Wired/Wireless

Wired

IP Rating

IP20

Power Consumption

3VA

For Use With

Acti9 PowerTag, EcoStruxure, Harmony Hub, PrismaSet Active

País de Origem

Latvia