Documentos Técnicos
Especificações
Brand
Schneider ElectricManufacturer k.i.m.
Schneider Electric
Better World Product (Find out more)
Yes
Height
105mm
Depth
67.5mm
Minimum Operating Temperature
-25°C
Mounting Type
Plug-On Mount
Better World Verification
Green Premium
Maximum Operating Temperature
+70°C
Supply Voltage
173 → 480V ac
Range
PowerLogic
Width
18mm
Current Rating
2kA
Wired/Wireless
Wired
IP Rating
IP20
Power Consumption
3VA
For Use With
Acti9 PowerTag, EcoStruxure, Harmony Hub, PrismaSet Active
País de Origem
Latvia
R$ 26.850,20
R$ 26.850,20 Each (Sem VAT)
1
R$ 26.850,20
R$ 26.850,20 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
Schneider ElectricManufacturer k.i.m.
Schneider Electric
Better World Product (Find out more)
Yes
Height
105mm
Depth
67.5mm
Minimum Operating Temperature
-25°C
Mounting Type
Plug-On Mount
Better World Verification
Green Premium
Maximum Operating Temperature
+70°C
Supply Voltage
173 → 480V ac
Range
PowerLogic
Width
18mm
Current Rating
2kA
Wired/Wireless
Wired
IP Rating
IP20
Power Consumption
3VA
For Use With
Acti9 PowerTag, EcoStruxure, Harmony Hub, PrismaSet Active
País de Origem
Latvia