Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Schneider Electric 3 Phase LCD Energy Meter, Type Electronic

Nº de Estoque RS: 913-9683Marca: Schneider ElectricPart Number: A9MEM3135Distrelec Article No.: 30237503
brand-logo
Ver tudo em Energy Meters

Documentos Técnicos

Especificações

Series

Acti 9 iEM3000

Display Type

LCD

Number Of Digits

9

Number of Phases

3

Pulse Output

Yes

Depth

69mm

Minimum Temperature

-25°C

Maximum Temperature

+55°C

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Meter Type

Electronic

Approvals

CE, cULus, EN 50470-3, IEC 60529, IEC 61010, IEC 61036, IEC 61557-12, IEC 62053-21, IEC 62053-23, MID Conforming to EN 50470-1, MID Conforming to EN 50470-3, UL 61010-1

Maximum Measurement

63 A, 99999999.9 kWh

Measurement Range

0 → 99999999.9 kWh, Maximum of 63A

Minimum Measurement

0kWh

País de Origem

China

Detalhes do produto

Schneider Electric iEM3000 Series Energy Meter

The Acti 9 iEM3000 series energy meters is a cost-attractive, feature-rich energy metering offer for DIN rail, modular enclosures.
More than just kWh meters, the Acti 9 iEM3000 series meters provide a full view of both energy consumption and on-site generation with full four-quadrant measurement of active and reactive energy delivered and received. Additionally, extensive real-time measurements (V, I, P, PF) give customers greater detail on their energy usage, and multiple tariffs give customers the flexibility to match the billing structure of their utility.
The meters are fully compliant with the Acti 9 communication system.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 9.963,35

R$ 9.963,35 Each (Sem VAT)

Schneider Electric 3 Phase LCD Energy Meter, Type Electronic

R$ 9.963,35

R$ 9.963,35 Each (Sem VAT)

Schneider Electric 3 Phase LCD Energy Meter, Type Electronic
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 9.963,35
5 - 9R$ 9.610,92
10+R$ 9.242,86
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Series

Acti 9 iEM3000

Display Type

LCD

Number Of Digits

9

Number of Phases

3

Pulse Output

Yes

Depth

69mm

Minimum Temperature

-25°C

Maximum Temperature

+55°C

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Meter Type

Electronic

Approvals

CE, cULus, EN 50470-3, IEC 60529, IEC 61010, IEC 61036, IEC 61557-12, IEC 62053-21, IEC 62053-23, MID Conforming to EN 50470-1, MID Conforming to EN 50470-3, UL 61010-1

Maximum Measurement

63 A, 99999999.9 kWh

Measurement Range

0 → 99999999.9 kWh, Maximum of 63A

Minimum Measurement

0kWh

País de Origem

China

Detalhes do produto

Schneider Electric iEM3000 Series Energy Meter

The Acti 9 iEM3000 series energy meters is a cost-attractive, feature-rich energy metering offer for DIN rail, modular enclosures.
More than just kWh meters, the Acti 9 iEM3000 series meters provide a full view of both energy consumption and on-site generation with full four-quadrant measurement of active and reactive energy delivered and received. Additionally, extensive real-time measurements (V, I, P, PF) give customers greater detail on their energy usage, and multiple tariffs give customers the flexibility to match the billing structure of their utility.
The meters are fully compliant with the Acti 9 communication system.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em