Schneider Electric Acti 9 MCB, 1P, 32A Curve C, 230V AC, 7.5 kA Breaking Capacity

Nº de Estoque RS: 200-6170Marca: Schneider ElectricPart Number: A9PA2632
brand-logo
Ver tudo em MCBs

Documentos Técnicos

Especificações

Number of Poles

1

Current Rating

32A

Tripping Characteristics

Type C

Rated AC Voltage

230V

Breaking Capacity at Maximum Voltage Rating

7.5 kA

Range

Acti 9

Circuit Breaker Type

Residential MCB

Length

85mm

Width

18mm

Mounting Style

DIN Rail Mount

Depth

74mm

Model Number

IDD40T XA

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Reset Actuator Type

Toggle Switch

Tripping Mechanism

Thermal-Magnetic

País de Origem

Hungary

Informações de estoque temporariamente indisponíveis.

R$ 1.138,61

R$ 1.138,61 Each (Sem VAT)

Schneider Electric Acti 9 MCB, 1P, 32A Curve C, 230V AC, 7.5 kA Breaking Capacity

R$ 1.138,61

R$ 1.138,61 Each (Sem VAT)

Schneider Electric Acti 9 MCB, 1P, 32A Curve C, 230V AC, 7.5 kA Breaking Capacity
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Documentos Técnicos

Especificações

Number of Poles

1

Current Rating

32A

Tripping Characteristics

Type C

Rated AC Voltage

230V

Breaking Capacity at Maximum Voltage Rating

7.5 kA

Range

Acti 9

Circuit Breaker Type

Residential MCB

Length

85mm

Width

18mm

Mounting Style

DIN Rail Mount

Depth

74mm

Model Number

IDD40T XA

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Reset Actuator Type

Toggle Switch

Tripping Mechanism

Thermal-Magnetic

País de Origem

Hungary