Documentos Técnicos
Especificações
Brand
Schneider ElectricManufacturer k.i.m.
Schneider Electric
Better World Product (Find out more)
Yes
Height
85mm
Series
Power Tag C
Depth
62mm
Minimum Operating Temperature
-25°C
Mounting Type
DIN Rail
Better World Verification
Green Premium
Maximum Operating Temperature
+60°C
Supply Voltage
230V ac
Range
Power Tag
Width
18mm
Current Rating
2mA
Wired/Wireless
Wireless
IP Rating
IP20, IP40
Power Consumption
2W
País de Origem
Estonia
R$ 3.026,12
R$ 3.026,12 Each (Sem VAT)
1
R$ 3.026,12
R$ 3.026,12 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
Schneider ElectricManufacturer k.i.m.
Schneider Electric
Better World Product (Find out more)
Yes
Height
85mm
Series
Power Tag C
Depth
62mm
Minimum Operating Temperature
-25°C
Mounting Type
DIN Rail
Better World Verification
Green Premium
Maximum Operating Temperature
+60°C
Supply Voltage
230V ac
Range
Power Tag
Width
18mm
Current Rating
2mA
Wired/Wireless
Wireless
IP Rating
IP20, IP40
Power Consumption
2W
País de Origem
Estonia